Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc

MPN
1310-1011-02
Brand
Encitech
EAN-13
2050005333625
Order Code
02-8678
Country of Origin
Sweden
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.93 £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech Mini USB 2.0 Type B RJ45 socket, mount M16, model 1310-1011-02, is a highly reliable USB connector designed for robust data connectivity. It offers a compact and durable mounting solution, ideal for industrial and telecommunication applications. This connector ensures secure connections with its precise fittings, making it suitable for use in harsh environments.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 1.00m
Case Material PA
Compatible with (details) M16 thread
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Mini B
Type B USB 2.0 connector Mini B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot