Encitech 1310-1021-01 Mini USB 2.0 from RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1021-01 Mini USB 2.0 from RJ45 Socket mount M22 1pc

MPN
1310-1021-01
Brand
Encitech
EAN-13
4064161271859
Order Code
02-8697
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech 1310-1021-01 is a Mini USB 2.0 connector specially designed to mount from an RJ45 socket. It features robust construction suitable for reliable data and power connections, making it ideal for networking and communication equipment. This component is commonly used in applications requiring compact and efficient USB interfaces.
Type USB connector
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 23mm
Cable Length 0.50m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Number of pins 5
Type A USB 2.0 port Mini AB
Type B USB 2.0 connector Mini B

Trustpilot