Encitech 1310-1021-02 Mini USB 2.0 RJ45 Socket mount M22 1pcs

Image Representative of Range

Encitech 1310-1021-02 Mini USB 2.0 RJ45 Socket mount M22 1pcs

Order Code:

02-8698

Brand: Encitech MPN: 1310-1021-02 EAN-13: 2050005333922
Qty Unit Price (Ex VAT)
1+ £34.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech USB connector, model 1310-1021-02, is a Mini USB 2.0 type compatible with RJ45 sockets. It features a mount design, offering a high-quality connection solution. This connector is ideal for data transfer and networking applications.
Type USB connector
No. of Contacts 5
Bore Ø 23mm
Cable Length 1.00m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Type A USB 2.0 port Mini AB
Type B USB 2.0 connector Mini B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot