Encitech 1310-1011-01 Mini USB 2.0 Type B RJ45 Socket M16 Mount 1pc

Image Representative of Range

Encitech 1310-1011-01 Mini USB 2.0 Type B RJ45 Socket M16 Mount 1pc

MPN
1310-1011-01
Brand
Encitech
EAN-13
4064161271828
Order Code
02-8677
Country of Origin
Sweden
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.77 £33.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech Mini USB 2.0 Type B RJ45 socket is designed for mounting in an M16 panel, offering reliable connectivity with its robust construction. It combines USB and RJ45 interfaces, making it ideal for applications that require data transfer and network connectivity in industrial or professional settings. This product is typically used in environments where durable and versatile connectivity solutions are needed.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 0.50m
Case Material PA
Compatible with (details) M16 thread
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Mini B
Type B USB 2.0 connector Mini AB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot