Encitech 1310-0009-10 Mini USB 2.0 Type B RJ45 Socket M12 1pc

Image Representative of Range

Encitech 1310-0009-10 Mini USB 2.0 Type B RJ45 Socket M12 1pc

Order Code:

02-8672

Brand: Encitech MPN: 1310-0009-10 EAN-13: 4064161271804
Qty Unit Price (Ex VAT)
1+ £74.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The encitech Mini USB 2.0 type B RJ45 socket is a compact connector designed for robust and reliable connections. Its features include an M12 mount, making it suitable for industrial settings requiring secure data transfer. Typical applications include network equipment and industrial automation systems.
Type USB connector
Bore Ø 11.9mm
Cable Length 0.50m
Case Material PA
Compatible with (details) Thread: M12
Connection Cable + connector
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M12
Number of Pins 5
Type A USB 2.0 port Mini B
Type B USB 2.0 connector Mini B
USB type Mini B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot