Encitech 1310-0008-02 Mini USB 2.0 type B RJ45 Socket M12 mount 1pc

Image Representative of Range

Encitech 1310-0008-02 Mini USB 2.0 type B RJ45 Socket M12 mount 1pc

MPN
1310-0008-02
Brand
Encitech
EAN-13
2050005281414
Order Code
02-8670
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The encitech Mini USB 2.0 type B RJ45 socket is a versatile connector with an M12 mount. It is designed for robust applications, offering reliable connectivity in industrial and commercial settings. Typically used in environments where space-saving USB connections are needed, it is ideal for data transfer and device interface applications.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 11.9mm
Case Material PA
Compatible with (details) Thread: M12
Connection Print
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Zinc
IP Rating IP67
Misc Attribute 2 M12
Number of pins 5
Type A USB 2.0 port Mini B
Type B Print

Trustpilot