Encitech 6355-0050-04 DTZK37-DBCP-K D-Sub Pin Strip 37 Pins Crimp 180° |
02-9129
|
|
|
1+ £17.97
| 1+ |
£17.97 |
| 10+ |
£16.67 |
| 100+ |
£16.28 |
Price per unit Ex VAT
|
Crimp |
37 |
180 Degree |
180° |
Partially gold plated |
CU alloy (contact surface) tin plated |
Silver |
Steel, verzint |
200 |
|
DTZK37-DBCP-K |
|
37 |
-40°C to +120°C |
1000V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0051-02 D-Sub Pin Strip 45° 15 Pins Crimp 1pc |
02-9130
|
|
|
1+ £7.74
Price per unit Ex VAT
|
Crimp |
15 |
45 Degree |
45° |
Partially gold plated |
CU alloy (contact surface) tin plated |
Silver |
Steel, verzint |
200 |
No |
D45ZK15-DBCP-K |
2 |
15 |
-40°C to +120°C |
1000V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0053-01 D-Sub Pin Set 15 Pins 180° Solder Bucket |
02-9133
|
|
|
2+ £3.53
Price per unit Ex VAT
|
Solder bucket |
15 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Black |
|
100 |
|
DTPK-P-09-HDP15-K |
3 |
15 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0053-02 D-Sub Pin Strip Set 26 Pins Solder Bucket 180° |
02-9134
|
|
|
1+ £3.93
Price per unit Ex VAT
|
Solder bucket |
26 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Black |
|
100 |
|
DTPK-P-15-HDP26-K |
3 |
26 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0054-01 D-Sub Pin Strip Set 9-Pin 180° Solder Bucket |
02-9137
|
|
Despatched within 4 working days - 25 in stock
|
2+ £2.19
Price per unit Ex VAT
|
Solder bucket |
9 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Black |
|
500 |
|
DPPK09-BK-DMP-K |
2 |
9 |
-55°C - 105°C |
1000 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0056-01 D-Sub 15-pin Strip set 180° Solder Bucket type |
02-9139
|
|
|
2+ £3.93
Price per unit Ex VAT
|
Solder bucket |
15 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel |
|
100 |
|
DTPK09-M-HDP15-K |
3 |
15 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0058-02 TRI-M Pin Strip set 26 Pins Solder Bucket |
02-9140
|
|
Despatched within 4 working days - 41 in stock
|
1+ £5.27
Price per unit Ex VAT
|
Solder bucket |
26 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel |
|
100 |
|
TRI-M-15-HDP26-K |
3 |
26 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0059-01 D-Sub Pin Strip set 15 Pins Solder Bucket |
02-9142
|
|
Despatched within 4 working days - 67 in stock
|
1+ £4.37
Price per unit Ex VAT
|
Solder bucket |
15 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
|
100 |
|
MHDM-09-HDP15-K |
3 |
15 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |
Encitech 6355-0059-02 MHDM-15-HDP26-K 26-pin D-Sub Pin Strip set 180° solder |
02-9143
|
|
|
1+ £5.74
Price per unit Ex VAT
|
Solder bucket |
26 |
180 Degree |
180° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
|
100 |
|
MHDM-15-HDP26-K |
3 |
26 |
-55°C - 105°C |
500 V |
Plug, straight |
D-SUB pin strip set |