Encitech 6355-0053-02 D-Sub Pin Strip Set 26 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0053-02 D-Sub Pin Strip Set 26 Pins Solder Bucket 180°

MPN
6355-0053-02
Brand
Encitech
EAN-13
2050004639933
Order Code
02-9134
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


Encitech manufactures the D-SUB pin strip set, model DTPK-P-15-HDP26-K, featuring 26 pins and a solder bucket configuration. The component is designed for secure and reliable connections in high-density electronic applications. Typical applications include use in telecommunications and data communication systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DTPK-P-15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot