Encitech 6355-0058-02 TRI-M Pin Strip set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0058-02 TRI-M Pin Strip set 26 Pins Solder Bucket

MPN
6355-0058-02
Brand
Encitech
EAN-13
2050004638639
Order Code
02-9140
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Encitech TRI-M-15-HDP26-K is a D-SUB pin strip set featuring 26 pins arranged at a 180-degree angle, designed for solder bucket applications. This connector is commonly used for ensuring reliable data transmission in computing and telecommunication systems. Typical applications include connecting peripheral devices such as monitors and printers to computers.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute TRI-M-15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot