Encitech 6355-0059-02 MHDM-15-HDP26-K 26-pin D-Sub Pin Strip set 180° solder

Image Representative of Range

Encitech 6355-0059-02 MHDM-15-HDP26-K 26-pin D-Sub Pin Strip set 180° solder

MPN
6355-0059-02
Brand
Encitech
EAN-13
2050004640717
Order Code
02-9143
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech MHDM-15-HDP26-K is a D-SUB pin strip set featuring 26 pins with a solder bucket connection. This connector is ideal for applications requiring reliable data or signal transmission, commonly used in computer and telecommunications equipment. It provides a robust and stable interface for various electronic systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot