Encitech 6355-0056-01 D-Sub 15-pin Strip set 180° Solder Bucket type

MPN
6355-0056-01
Brand
Encitech
EAN-13
2050004640250
Order Code
02-9139
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech D-SUB pin strip set features a 15-pin connector with a solder bucket design ideal for secure and durable electrical connections. This product is commonly used in data transmission and electronic applications where reliable interfacing is required. It is suitable for various industrial and commercial uses that demand robust connector solutions.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DTPK09-M-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot