Encitech 6355-0051-02 D-Sub Pin Strip 45° 15 Pins Crimp 1pc

MPN
6355-0051-02
Brand
Encitech
EAN-13
4064161270654
Order Code
02-9130
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech D45ZK15-DBCP-K is a 15-pin D-SUB pin strip set with a crimp connection, featuring a 45° angle. Ideal for secure and reliable electrical connections, it is commonly used in telecommunications and computer interfacing applications. This high-quality connector is sold as a single piece and is recognised for its robust design.
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 200
Misc Attribute D45ZK15-DBCP-K
No. of Rows 2
Number of pins 15
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot