Encitech 6355-0050-04 DTZK37-DBCP-K D-Sub Pin Strip 37 Pins Crimp 180°

MPN
6355-0050-04
Brand
Encitech
EAN-13
4064161270739
Order Code
02-9129
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech DTZK37-DBCP-K 6355-0050-04 is a D-SUB pin strip set featuring 37 pins and a crimp connection, designed for reliable electrical connections. This component is ideal for applications requiring durable receptacles, such as in telecommunications and data transmission environments. Sold as a single piece, it offers a 180-degree orientation, enhancing its versatility in various configurations.
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Material (details) Steel, verzint
Mating Cycles 200
Misc Attribute DTZK37-DBCP-K
Number of pins 37
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot