Encitech 6355-0053-01 D-Sub Pin Set 15 Pins 180° Solder Bucket

Image Representative of Range

Encitech 6355-0053-01 D-Sub Pin Set 15 Pins 180° Solder Bucket

MPN
6355-0053-01
Brand
Encitech
EAN-13
2050004639001
Order Code
02-9133
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech D-SUB pin strip set, model DTPK-P-09-HDP15-K, features a 15-pin solder bucket configuration with a 180° orientation. This set is ideal for use in electronic projects requiring reliable D-SUB connections, typical in computing and telecommunications applications. Suitable for various industrial environments, it ensures secure and efficient connectivity.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DTPK-P-09-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot