Encitech 6355-0059-01 D-Sub Pin Strip set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0059-01 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-0059-01
Brand
Encitech
EAN-13
2050004642322
Order Code
02-9142
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Manufactured by Encitech, the MHDM-09-HDP15-K is a D-SUB pin strip set with 15 pins and a 180° orientation. It features a solder bucket design and is suitable for reliable data and signal connections in electronic devices. Typical applications include use in telecommunications and computer peripherals.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute MHDM-09-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot