Encitech 6355-0054-01 D-Sub Pin Strip Set 9-Pin 180° Solder Bucket

Image Representative of Range

Encitech 6355-0054-01 D-Sub Pin Strip Set 9-Pin 180° Solder Bucket

MPN
6355-0054-01
Brand
Encitech
EAN-13
2050004638905
Order Code
02-9137
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Encitech DPPK09-BK-DMP-K is a D-sub pin strip set with 9 pins, designed for solder bucket connections. It features a 180-degree orientation and is commonly used in telecommunications and networking equipment. This set ensures reliable connectivity for various electronic devices and systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 500
Misc Attribute DPPK09-BK-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot