Emko RT-K02 SI+SI (1000) Temperature Sensor Pt1000 -50 to +200°C |
09-0769
|
|
Despatched within 4 working days - 16 in stock
|
1+ £22.54
Price per unit Ex VAT
|
Pt1000 |
2m |
RT (1000) |
|
DIN/EN60751 Class ‘‘B’’ 1xPt-100 |
+200°C |
|
-50 up to +200°C |
N/A |
Cable |
-50°C |
Emko RT-K02 SI+SI.SKP5 Temperature Sensor Pt100 -50 to 200°C Surface Mount |
09-0771
|
|
Despatched within 4 working days - 103 in stock
|
1+ £38.55
Price per unit Ex VAT
|
Pt100 |
2.00m |
|
25mm |
|
200°C |
|
-50 up to 200°C |
|
Cable |
-50°C |
Emko RT-K02.SKP5 Temperature Sensor Pt100 -50 to 400°C Range |
09-0772
|
|
Despatched within 4 working days - 39 in stock
|
1+ £18.79
Price per unit Ex VAT
|
Pt100 |
2.00m |
|
25mm |
|
400°C |
|
-50 up to 400°C |
|
Cable |
-50°C |
Emko RTL-M05-L050-K02 Temperature Sensor Pt100 -50 to +400°C 5mm Diameter |
09-0773
|
|
|
1+ £27.18
Price per unit Ex VAT
|
Pt100 |
2.00m |
RTL |
50mm |
DIN/EN60751 |
+400°C |
5mm |
-50 up to +400°C |
|
Cable |
-50°C |
Emko RT-M06-L050-K01 Pt1000 Temperature Sensor -50°C to 400°C 6mm Diameter |
09-0776
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.16
Price per unit Ex VAT
|
Pt1000 |
1.00m |
RT |
50mm |
DIN/EN60751 |
+400°C |
6mm |
-50 up to +400°C |
N/A |
Cable |
-50°C |
Emko RTR-M06-L050-K01.1 Temperature Sensor Pt100 -50 to +400°C 8mm Dia |
09-0778
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.20
Price per unit Ex VAT
|
Pt100 |
1.00m |
RTR |
50mm |
DIN/EN60751 |
+400°C |
8mm |
-50 up to +400°C |
N/A |
Cable |
-50°C |
Emko RTR-M06-L050-K01.1 Temperature Sensor Pt100 -50°C to +200°C |
09-0779
|
|
Despatched within 4 working days - 8 in stock
|
1+ £26.86
Price per unit Ex VAT
|
Pt100 |
1.00m |
RTR |
50mm |
DIN/EN60751 |
+200°C |
6mm |
-50 up to +200°C |
N/A |
Cable |
-50°C |
Emko RTR-M08-L050-K02 Temperature Sensor Pt1000 -50°C to +400°C 8mm |
09-0780
|
|
Available to back order
|
1+ £32.03
Price per unit Ex VAT
|
Pt1000 |
2m |
RTR (1000) |
50mm |
DIN/EN60751 Class ‘‘B’’ 1xPT-1000 |
+400°C |
8mm |
-50 up to +400°C |
|
Cable |
-50°C |