Emko RT-K02 SI+SI.SKP5 Temperature Sensor Pt100 -50 to 200°C Surface Mount

MPN
RT-K02 SI+SI.SKP5
Brand
Emko
EAN-13
4053199927395
Order Code
09-0771
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Emko RT-K02 SI+SI.SKP5 is a Pt100 temperature sensor with a reading range from -50 to 200 °C. This robust sensor is ideal for precise temperature measurement in various industrial settings. Its reliable design ensures accurate performance in both low and high temperature environments.
Type Pt100
Cable Length 2.00m
Mounting Type Cable
Probe Length 25mm
Temperature Range 200°C
Temperature reading range -50 up to 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot