Emko RTR-M08-L050-K02 Temperature Sensor Pt1000 -50°C to +400°C 8mm

MPN
RTR-M08-L050-K02 (1000)
Brand
Emko
EAN-13
2050007622079
Order Code
09-0780
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.17 £32.03
100+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko RTR-M08-L050-K02 (1000) temperature sensor is a precision Pt1000 sensor designed for accurate readings. It operates over a wide temperature range of -50 to +400 °C and has a sensor diameter of 8 mm. This temperature probe is suitable for industrial applications requiring reliable temperature monitoring.
Type Pt1000
Cable Length 2m
Misc Attribute RTR (1000)
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Sensor diameter 8mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot