Emko RT-M06-L050-K01 Pt1000 Temperature Sensor -50°C to 400°C 6mm Diameter

MPN
RT-M06-L050-K01 (1000).0059
Brand
Emko
EAN-13
4064161287386
Order Code
09-0776
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko RT-M06-L050-K01 (1000).0059 temperature sensor features a sensor type of Pt1000 and a reading range from -50 to +400 °C. With a diameter of 6 mm, it is ideal for precise temperature measurements in a variety of industrial settings. This temperature probe is particularly suited for monitoring environments requiring exact thermal management.
Type Pt1000
Cable Length 1.00m
Misc Attribute RT
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot