Emko RT-K02 SI+SI (1000) Temperature Sensor Pt1000 -50 to +200°C

MPN
RT-K02 SI+SI (1000)
Brand
Emko
EAN-13
2050007622239
Order Code
09-0769
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko RT-K02 SI+SI (1000) temperature sensor features a Pt1000 sensor type and a reading range from -50 to +200 °C. This temperature probe is ideal for precise temperature monitoring in industrial applications. Emko offers this reliable and robust sensor for accurate thermal measurements.
Type Pt1000
Cable Length 2m
Misc Attribute RT (1000)
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot