Emko RT-K02.SKP5 Temperature Sensor Pt100 -50 to 400°C Range

MPN
RT-K02.SKP5
Brand
Emko
EAN-13
4053199927401
Order Code
09-0772
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.30 £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Emko RT-K02.SKP5 temperature sensor features a sensor type of Pt100 with a temperature reading range from -50 to 400 °C. Manufactured by Emko, this temperature probe is ideal for precise measurement applications in industrial settings. Typical uses include monitoring and controlling temperatures in processes requiring accuracy and reliability.
Type Pt100
Cable Length 2.00m
Mounting Type Cable
Probe Length 25mm
Temperature Range 400°C
Temperature reading range -50 up to 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot