Emko RTR-M06-L050-K01.1 Temperature Sensor Pt100 -50 to +400°C 8mm Dia

MPN
RTR-M06-L050-K01.1
Brand
Emko
EAN-13
4064161287379
Order Code
09-0778
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko RTR-M06-L050-K01.1 is a Pt100 temperature sensor with a reading range from -50 to +400 °C. Featuring an 8 mm diameter, it is designed for precise temperature measurements in a variety of industrial and laboratory settings. This robust sensor is ideal for applications requiring accurate thermal readings across a wide temperature spectrum.
Type Pt100
Cable Length 1.00m
Misc Attribute RTR
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751
Sensor diameter 8mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot