Emko RTL-M05-L050-K02 Temperature Sensor Pt100 -50 to +400°C 5mm Diameter

MPN
RTL-M05-L050-K02
Brand
Emko
EAN-13
4064161287409
Order Code
09-0773
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.98 £27.18
10+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko manufactures the RTL-M05-L050-K02 temperature sensor, featuring a sensor type Pt100 with a temperature reading range from -50 to +400 °C. It has a sensor diameter of 5 mm, making it compact and versatile for precise temperature monitoring. Typical applications include industrial environments where accurate temperature measurement is critical.
Type Pt100
Cable Length 2.00m
Misc Attribute RTL
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751
Sensor diameter 5mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot