Emko RTR-M06-L050-K01.1 Temperature Sensor Pt100 -50°C to +200°C

MPN
RTR-M06-L050-K01.1 Si+Si
Brand
Emko
EAN-13
2050006497821
Order Code
09-0779
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko RTR-M06-L050-K01.1 Si+Si temperature sensor features a Pt100 sensor type and a temperature reading range from -50 to +200 °C. With a compact 6 mm diameter, it is ideal for precise temperature monitoring in industrial and laboratory settings. This reliable Emko temperature sensor is commonly used in applications requiring accurate thermal measurement and control.
Type Pt100
Cable Length 1.00m
Misc Attribute RTR
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot