Einhell 708021 Multitool accessory saw blade HCS wood 10 mm 1 piece |
16-2599
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.31
Price per unit Ex VAT
|
|
|
1mm |
HCS |
10mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708022 Saw Blade HCS 22mm Multitool Accessory for Wood Cutting |
16-2600
|
|
Despatched within 4 working days - 2 in stock
|
1+ £5.03
Price per unit Ex VAT
|
|
|
1mm |
HCS |
22mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708033 HCS Plunge saw blade 32mm HCS Japanz multitool accessory |
16-2601
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.17
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1mm |
HCS |
32mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708036 HCS Plunge saw blade 65mm Multitool Accessories Saw Blades |
16-2602
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £6.31
Price per unit Ex VAT
|
Plunge Saw Blade |
65mm |
1mm |
HCS |
65mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708048 Multitool Plunge saw blade Bi-metallic 88mm for precision cuts |
16-2607
|
|
Despatched within 4 working days - 12 in stock
|
1+ £7.57
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1mm |
BiM |
88mm |
12mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708052 Plunge Saw Blade Bi-metallic Plunge saw blade 29mm 1pc |
16-2608
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.34
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1mm |
Bi-metallic |
29mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708054 Plunge saw blade Bi-metallic 45 mm 1 pc Multitool accessory |
16-2609
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.71
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1.3mm |
Bi-metallic |
45mm |
10mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708058 Bi-metallic Plunge Saw Blade 88mm for Multitool 1pc |
16-2610
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.41
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1.4mm |
Bi-metallic |
88mm |
12mm |
1 |
Plunge saw blade |
Plunge saw blade |
Einhell 708059 Plunge saw blade BIM-TI Bi-metallic 100mm 1 pc Multitool |
16-2611
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.79
Price per unit Ex VAT
|
Plunge Saw Blade |
|
1mm |
Bi-metallic |
100mm |
12mm |
1 |
Plunge saw blade |
Plunge saw blade |