Einhell 708036 HCS Plunge saw blade 65mm Multitool Accessories Saw Blades

MPN
708036
Brand
Einhell
EAN-13
4009317080367
Order Code
16-2602
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.42 £6.31
10+ £5.89
50+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Einhell 708036 is a high-carbon steel (HCS) plunge saw blade designed for precision cutting applications. This modular accessory features a 65 mm blade that facilitates detailed and accurate cutting, making it ideally suited for tasks requiring finesse, such as woodworking, where precise plunge cuts are necessary. The blade is crafted from high-carbon steel, which provides exceptional durability and sharpness tailored for working with wood and similar soft materials. Utilising advanced teeth design commonly referred to as 'Japanz.', the blade enhances cutting efficiency and allows for smooth and clean cuts, particularly in applications where intricate and narrow cuts are required. Engineers and craftsmen will find this saw blade essential for projects that demand high levels of precision and reliability.
Type Plunge Saw Blade
Blade Length 65mm
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material HCS
Product Type Plunge saw blade
Saw Blade Width 65mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot