Einhell 708048 Multitool Plunge saw blade Bi-metallic 88mm for precision cuts

MPN
708048
Brand
Einhell
EAN-13
4009317080480
Order Code
16-2607
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Einhell 708048 is a high-quality modular accessory designed for precision cutting tasks, characterised by its 88mm BiM (bi-metal) plunge saw blade. This semi-circular plunge saw blade is engineered to deliver efficient cutting performance in various materials, including wood, plastic, and metal, thanks to its robust bi-metal construction that enhances durability and longevity. Ideal for applications such as making controlled plunge cuts in floorboards, cutting openings for electrical outlets, or undertaking restoration work, this blade provides versatility and precision for professionals and hobbyists alike. The Einhell 708048 offers a reliable solution for intricate cutting requirements where precision and clean finishes are critical.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material BiM
Product Type Plunge saw blade
Saw Blade Width 88mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot