Einhell 708021 Multitool accessory saw blade HCS wood 10 mm 1 piece

MPN
708021
Brand
Einhell
EAN-13
4009317080213
Order Code
16-2599
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.31
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Einhell 708021 is a modular accessory known as the HCS Holz 10mm plunge saw blade designed for precise wood cutting applications. This high carbon steel (HCS) blade measures 10 mm and is engineered to provide efficient plunge cuts with accuracy and reduced material wastage. It is particularly suitable for fine woodworking tasks that require delicate yet robust handling, such as crafting intricate joineries and making precise incisions in wooden panels. The blade's construction ensures durability and optimal performance in demanding environments, making it ideal for both professional workshops and engineering projects involving detailed wood manipulation.
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material HCS
Product Type Plunge saw blade
Saw Blade Width 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot