Einhell 708059 Plunge saw blade BIM-TI Bi-metallic 100mm 1 pc Multitool

MPN
708059
Brand
Einhell
EAN-13
4009317080596
Order Code
16-2611
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.22 £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell 708059 is a highly durable, bi-metallic plunge saw blade designed for precise and efficient cutting applications. This modular accessory features a 100 mm half-round blade made from a combination of high-strength materials, including titanium and bimetal, which ensure enhanced durability and longevity under demanding conditions. Suitable for use with multiple cutting tools, it is ideal for precision work on wood, laminates, and various non-ferrous metals. Engineers and technicians will find this blade particularly useful in construction, renovation, and detailed carpentry tasks, where accuracy and reliability are paramount. The product is provided as a single piece, ensuring compatibility with a wide range of Einhell-compatible power tools.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material Bi-metallic
Product Type Plunge saw blade
Saw Blade Width 100mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot