Einhell 708054 Plunge saw blade Bi-metallic 45 mm 1 pc Multitool accessory

MPN
708054
Brand
Einhell
EAN-13
4009317080541
Order Code
16-2609
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £11.71
10+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell 708054 is a Bi-metallic Plunge Saw Blade designed for precise and effective cutting applications. This 45 mm blade is part of the modular accessories category and is engineered from high-quality bi-metal material, providing durability and enhanced performance in cutting wood and metal materials. Its construction allows for a clean plunge cut, making it well-suited for jobs that require precision, such as crafting detailed joinery or trimming door frames. The blade's titanium coating enhances its lifespan and cutting efficiency, meeting the rigorous demands of engineering and construction tasks. This product is typically used in renovation and carpentry projects, where accuracy and reliable cutting action are paramount.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1.3mm
Material Bi-metallic
Product Type Plunge saw blade
Saw Blade Width 45mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot