Einhell 708022 Saw Blade HCS 22mm Multitool Accessory for Wood Cutting

MPN
708022
Brand
Einhell
EAN-13
4009317080220
Order Code
16-2600
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £5.03
10+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell 708022, the designated manufacturer's part number, refers to a high carbon steel (HCS) plunge saw blade designed for precision cutting applications in woodworking. As a modular accessory, this 22 mm blade is ideal for making accurate plunge cuts into various types of wood materials, offering enhanced durability and sharpness due to its high carbon steel construction. Commonly utilised in engineering applications such as carpentry and cabinetry work, this single piece saw blade is suitable for tasks demanding fine control and clean edges. Its robust build and precise design make it an essential component for professionals requiring reliable performance in precision wood cutting projects.
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material HCS
Product Type Plunge saw blade
Saw Blade Width 22mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot