Einhell 708033 HCS Plunge saw blade 32mm HCS Japanz multitool accessory

MPN
708033
Brand
Einhell
EAN-13
4009317080336
Order Code
16-2601
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.26 £6.17
10+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Einhell 708033 is a versatile modular accessory designed for precision cutting tasks. This HCS Japanz. plunge saw blade measures 32 millimetres in width and is engineered from high carbon steel, ensuring durability and optimal cutting performance. The blade's design is tailored for achieving clean and precise cuts in wood, plastics, and other soft materials, making it a suitable choice for detailed joinery work and model building, as well as plumbing and electrical installations where accuracy is paramount. The Einhell 708033 is compatible with a range of multifunction tools, providing engineers and craftsmen with the reliability needed for intricate cutting applications. Its high-quality construction and specific design cater to professional environments where consistent performance is required.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material HCS
Product Type Plunge saw blade
Saw Blade Width 32mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot