Einhell 708058 Bi-metallic Plunge Saw Blade 88mm for Multitool 1pc

MPN
708058
Brand
Einhell
EAN-13
4009317080589
Order Code
16-2610
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.60 £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell 708058 is a modular accessory featuring a high-quality bi-metallic plunge saw blade, precisely constructed for optimal cutting performance. This BIM-TI blade measures 88 mm in diameter, combining the durability of titanium coating with the versatility of bi-metal construction, making it suitable for demanding cutting tasks. Its design allows for effective application in cutting various materials, including wood, metal, and plastic, providing engineers and professional users with a reliable tool for intricate projects like flooring, drywall, and pipe installations. The blade's modular nature ensures compatibility with a diverse range of multi-functional power tools, enhancing operational flexibility and efficiency in both industrial and residential environments.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1.4mm
Material Bi-metallic
Product Type Plunge saw blade
Saw Blade Width 88mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot