Einhell 708052 Plunge Saw Blade Bi-metallic Plunge saw blade 29mm 1pc

MPN
708052
Brand
Einhell
EAN-13
4009317080527
Order Code
16-2608
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.17 £10.34
10+ £9.70
50+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell 708052 is a plunge saw blade specifically designed as a modular accessory for precision cutting applications. The blade features a bi-metallic construction, combining durability and flexibility, with a width of 29 mm, making it well-suited for cutting a variety of materials including wood, plastic, and soft metals. The bimetal configuration, incorporating titanium, enhances the blade's longevity and resistance to wear, providing reliable performance in demanding environments. This plunge saw blade is typically employed in engineering scenarios such as detailed carpentry work, precision fitting tasks, and light metal cutting, offering versatility for controlled and accurate cuts.
Type Plunge Saw Blade
Quantity 1
Accessory Type Plunge saw blade
Length 1mm
Material Bi-metallic
Product Type Plunge saw blade
Saw Blade Width 29mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot