econ connect EDH2S10G2 Pin Strip 2mm spacing 10 pins 2 rows short latch |
02-7210
|
|
|
10+ £0.723
Price per unit Ex VAT
|
10 |
|
Gold plated |
Nylon (NL) |
Black |
Print |
Copper alloy |
2mm |
-55°C |
1.50A |
5 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WS26SKVL Pin Strip 26 pins 2.54mm spacing 2 rows long latch |
02-7758
|
|
Despatched within 4 working days - 50 in stock
|
2+ £2.48
Price per unit Ex VAT
|
26 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Copper alloy |
2.54mm |
-55°C |
3A |
13 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK10G Pin Strip 2.54 mm 10 pins 2 rows 1pc tray |
02-7767
|
|
Despatched within 4 working days - 851 in stock
|
10+ £0.607
Price per unit Ex VAT
|
10 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
5 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK14G Pin Strip 2.54 mm 14-pin 2-row no ejector 1pc tray |
02-7768
|
|
Despatched within 4 working days - 203 in stock
|
10+ £0.777
Price per unit Ex VAT
|
14 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
7 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK16G Pin Strip 2.54mm spacing 16 pins 2 rows 1pc tray |
02-7769
|
|
|
5+ £0.821
Price per unit Ex VAT
|
16 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
8 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK20G Pin Strip 2x20 pins 2.54mm no ejector tray 1pc |
02-7770
|
|
Despatched within 4 working days - 383 in stock
|
5+ £1.03
Price per unit Ex VAT
|
20 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
10 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK26G Pin Strip 26 pins 2 rows 2.54 mm spacing no ejector |
02-7771
|
|
Despatched within 4 working days - 117 in stock
|
3+ £1.38
Price per unit Ex VAT
|
26 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
13 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK34G Pin Strip 34 pins 2.54mm 2 rows 1pc tray |
02-7772
|
|
Despatched within 4 working days - 197 in stock
|
3+ £1.33
Price per unit Ex VAT
|
34 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
17 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |
econ connect WSK40G Pin Strip 40 pins 2 rows 2.54mm spacing 1pc tray |
02-7773
|
|
|
3+ £1.58
Price per unit Ex VAT
|
40 |
2.54mm |
|
PBT |
Grey |
Cut & Clip |
Brass |
2.54mm |
-40°C |
3A |
20 |
Pin strip |
2 |
Perpendicular (to the PCB) |
Gold plated |
Perpendicular (to the PCB) |
Pin strip, straight |
105°C |
Tray |
Tray |