econ connect WSK40G Pin Strip 40 pins 2 rows 2.54mm spacing 1pc tray

Image Representative of Range

econ connect WSK40G Pin Strip 40 pins 2 rows 2.54mm spacing 1pc tray

MPN
WSK40G
Brand
econ connect
EAN-13
2050005795010
Order Code
02-7773
Country of Origin
China
View Full Product Range (9)

Discontinued


The WSK40G pin strip by econ connect features a 2.54 mm contact spacing and contains 40 pins arranged in two rows. This component, packaged as 1 piece in a tray, is typically used for circuit board interconnections where compact and reliable connections are required. Ideal for various electronic applications, this pin strip provides a straightforward solution for efficient electrical connectivity.
Type Pin strip
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 20

Trustpilot