econ connect WSK34G Pin Strip 34 pins 2.54mm 2 rows 1pc tray

Image Representative of Range

econ connect WSK34G Pin Strip 34 pins 2.54mm 2 rows 1pc tray

MPN
WSK34G
Brand
econ connect
EAN-13
2050005794822
Order Code
02-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

econ connect manufactures the WSK34G pin strip with a 2.54 mm contact spacing and a total of 34 pins arranged in 2 rows. This pin strip is suitable for connecting electronic components on PCBs. It is often used in various electronic devices and projects requiring reliable and compact connections.
Type Pin strip
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 17

Reviews

Be the first to submit a review

Trustpilot