econ connect WS26SKVL Pin Strip 26 pins 2.54mm spacing 2 rows long latch

Image Representative of Range

econ connect WS26SKVL Pin Strip 26 pins 2.54mm spacing 2 rows long latch

MPN
WS26SKVL
Brand
econ connect
EAN-13
2050005794730
Order Code
02-7758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The econ connect WS26SKVL is a pin strip with a contact spacing of 2.54 mm and a total of 26 pins arranged in 2 rows. This component features a long latch and sleeve, making it suitable for secure connections in electronic assemblies. It is typically used in circuit board connections where reliable signal transmission is crucial.
Type Pin strip
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -55°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 13

Reviews

Be the first to submit a review

Trustpilot