econ connect WSK20G Pin Strip 2x20 pins 2.54mm no ejector tray 1pc

Image Representative of Range

econ connect WSK20G Pin Strip 2x20 pins 2.54mm no ejector tray 1pc

MPN
WSK20G
Brand
econ connect
EAN-13
2050005795072
Order Code
02-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

The econ connect WSK20G pin strip features a contact spacing of 2.54 mm with 20 pins arranged in 2 rows. The component is supplied in a tray and lacks an ejector. Typically used for connecting printed circuit boards, this pin strip is suitable for electronic assembly and prototyping.
Type Pin strip
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot