econ connect EDH2S10G2 Pin Strip 2mm spacing 10 pins 2 rows short latch

econ connect EDH2S10G2 Pin Strip 2mm spacing 10 pins 2 rows short latch

Order Code:

02-7210

Brand: econ connect MPN: EDH2S10G2 EAN-13: 2050005794792

Discontinued


The econ connect EDH2S10G2 pin strip features a short latch with a contact spacing of 2 mm. Manufactured by econ connect, it comprises 10 pins arranged in 2 rows, making it suitable for compact electronic connections. This component is typically used in electronic circuits for reliable board-to-board connections.
Type Pin strip
Number of Positions 10
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material Nylon (NL)
Colour Black
Connection Print
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Max. temperature 105°C
Min. temperature -55°C
Nominal Current 1.50A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 5

You may also like


Trustpilot