econ connect WSK10G Pin Strip 2.54 mm 10 pins 2 rows 1pc tray

Image Representative of Range

econ connect WSK10G Pin Strip 2.54 mm 10 pins 2 rows 1pc tray

MPN
WSK10G
Brand
econ connect
EAN-13
2050005794549
Order Code
02-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 876 in stock

The econ connect WSK10G is a pin strip with a 2.54 mm contact spacing, featuring 10 pins arranged in 2 rows. Manufactured by econ connect, this component is typically used for creating secure electrical connections on printed circuit boards. Ideal for prototyping and various electronic projects, it is available as a single piece in a tray.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot