econ connect WSK14G Pin Strip 2.54 mm 14-pin 2-row no ejector 1pc tray

Image Representative of Range

econ connect WSK14G Pin Strip 2.54 mm 14-pin 2-row no ejector 1pc tray

MPN
WSK14G
Brand
econ connect
EAN-13
2050005794587
Order Code
02-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.777
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The econ connect WSK14G is a pin strip with a contact spacing of 2.54 mm, featuring 14 pins arranged in 2 rows. Designed for reliable electrical connections, this component is typically used in electronic circuit board applications.
Type Pin strip
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 7

Reviews

Be the first to submit a review

Trustpilot