econ connect WSK26G Pin Strip 26 pins 2 rows 2.54 mm spacing no ejector

Image Representative of Range

econ connect WSK26G Pin Strip 26 pins 2 rows 2.54 mm spacing no ejector

MPN
WSK26G
Brand
econ connect
EAN-13
2050005794877
Order Code
02-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The econ connect WSK26G is a pin strip with no ejector, featuring a 2.54 mm contact spacing and 26 pins arranged in 2 rows. It is suited for various electronic and circuit board applications where reliable connections are needed.
Type Pin strip
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 13

Reviews

Be the first to submit a review

Trustpilot