econ connect WSK16G Pin Strip 2.54mm spacing 16 pins 2 rows 1pc tray

Image Representative of Range

econ connect WSK16G Pin Strip 2.54mm spacing 16 pins 2 rows 1pc tray

MPN
WSK16G
Brand
econ connect
EAN-13
2050005794624
Order Code
02-7769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.821
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The econ connect WSK16G is a pin strip with a contact spacing of 2.54 mm, featuring 16 pins arranged in 2 rows. Manufactured by econ connect, this component is ideal for efficient and reliable connection in electronic circuits. Common applications include prototyping and the manufacturing of electronic devices, where precise pin alignment is required.
Type Pin strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot