econ connect KL004BL10 Strand 1x0.04 mm² Blue 10m |
02-7300
|
|
|
2+ £3.01
Price per unit Ex VAT
|
Blue |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004BR10 Strand 1x0.04mm² Brown 10m Length |
02-7301
|
|
Despatched within 4 working days - 31 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Brown |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004GE10 Strand Yellow Wire 1x0.04mm² 10m |
02-7302
|
|
Despatched within 4 working days - 23 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Yellow |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004GN10 Wire 1x0.04mm² 10m Green |
02-7303
|
|
|
2+ £3.04
Price per unit Ex VAT
|
Green |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004GR10 Strand 1x0.04mm² Grey 10m length |
02-7304
|
|
Despatched within 4 working days - 23 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Grey |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004RT10 Wire 1x0.04 mm² red 10m strand |
02-7305
|
|
|
2+ £3.04
Price per unit Ex VAT
|
Red |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004SW10 Strand Black 1 x 0.04 mm² 10 m |
02-7306
|
|
Despatched within 4 working days - 40 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Black |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |
econ connect KL004WS10 Strand 1x0.04mm² White 10m Cable |
02-7307
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.04
Price per unit Ex VAT
|
White |
0.04mm² |
1 |
Copper |
10m |
Strand |
0.6mm |
1 x 5 x 0,1 mm |
10m |
85°C |
85°C |
-40°C |
-5°C |
100V |
No |