econ connect KL004RT10 Wire 1x0.04 mm² red 10m strand

MPN
KL004RT10
Brand
econ connect
EAN-13
2050009090456
Order Code
02-7305
Country of Origin
China
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The econ connect KL004RT10 is a red braid wire with a cross-section of 1 x 0.04 mm² and a length of 10 metres. This wiring braid is suitable for internal and switchboard wiring applications. Its main features include flexibility and reliability for precise electrical installations.
Colour Red
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot