econ connect KL004BL10 Strand 1x0.04 mm² Blue 10m

MPN
KL004BL10
Brand
econ connect
EAN-13
2050009090395
Order Code
02-7300
Country of Origin
China
  • Quickly find another product in this range by Colour:

View Full Product Range (8)

Discontinued


The econ connect KL004BL10 strand features a 1 x 0.04 mm² blue braid wire, available in a 10-metre length. It is ideal for internal wiring and switchboard applications due to its high flexibility and reliable conductivity. Manufactured by econ connect, this wiring braid is designed for precision in electrical circuits.
Colour Blue
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Trustpilot