econ connect KL004WS10 Strand 1x0.04mm² White 10m Cable

MPN
KL004WS10
Brand
econ connect
EAN-13
2050009090487
Order Code
02-7307
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The econ connect KL004WS10 Strand is a high-quality 1 x 0.04 mm² white braid wire, available in a 10 m length. It is designed for internal and switchboard wiring applications where reliable and compact connections are essential. This wiring braid is ideal for precision tasks where flexible and durable wiring is required.
Colour White
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot