econ connect KL004GE10 Strand Yellow Wire 1x0.04mm² 10m

MPN
KL004GE10
Brand
econ connect
EAN-13
2050009090418
Order Code
02-7302
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The econ connect KL004GE10 Strand is a yellow, 1 x 0.04 mm² wiring braid that spans 10 metres. It is ideal for internal and switchboard wiring applications. The product's fine gauge makes it suitable for precision electronic projects.
Colour Yellow
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot